Amphenol Industrial H4-B Series, Solar Connector Crimp Tool
- RS-artikelnummer:
- 249-8888
- Tillv. art.nr:
- H4PMM4TMS
- Tillverkare / varumärke:
- Amphenol Industrial
Mängdrabatt möjlig
Antal (1 låda med 1000 enheter)*
16 277,00 kr
(exkl. moms)
20 346,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 1000 - 1000 | 16,277 kr | 16 277,00 kr |
| 2000 + | 15,918 kr | 15 918,00 kr |
*vägledande pris
- RS-artikelnummer:
- 249-8888
- Tillv. art.nr:
- H4PMM4TMS
- Tillverkare / varumärke:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Gender | Male | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | H4-B | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
IP Rating IP68 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series H4-B | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
relaterade länkar
- Amphenol Industrial H4-B Series, Solar Connector Crimp Tool
- Amphenol Industrial H4, UTX Crimp Tool for H4 PV Connector Contacts
- Amphenol Industrial UTX Crimp Tool for H4 PV Connector Contacts
- Amphenol Industrial H4 Series Cable Mount Solar Connector
- Amphenol Industrial H4 Series Cable Mount Solar Connector
- Amphenol Industrial H4STC H4STC0001 Hand Crimp Tool for H4 4 6 10 MMSQ
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12
- Amphenol Industrial H4 Series Panel Mount Solar Connector M12