Molex 207129 Hand Ratcheting Crimp Tool for CMC-CP Terminals, 0.5 → 1mm² Wire

Mängdrabatt möjlig

Antal (1 enhet)*

7 878,51 kr

(exkl. moms)

9 848,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 20 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 47 878,51 kr
5 +7 657,89 kr

*vägledande pris

RS-artikelnummer:
207-6882
Tillv. art.nr:
638118900
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex

Wire Size mm²

0.5 → 1mm²

Product Type

Crimp Tool

For Use With

CMC-CP Terminals

Operation

Hand

Ratcheting

Yes

Series

207129

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 0.5 to 1 mm² Wire size, Ratcheting Operation - 638118900


This crimping tool is designed for precision in electrical wire termination, specifically tailored for use with CMC-CP terminals. The hand-operated, ratcheting mechanism ensures consistent and reliable results, essential for any professional needing an efficient solution within automation and electrical sectors. The tool accommodates wire sizes from 0.5 to 1 mm², providing versatility in various applications.

Features & Benefits


• Ratcheting mechanism enhances crimping precision and control
• Manual operation allows for greater user involvement and adaptability
• Compatible with CMC-CP terminals for reliable connection
• Crafted for 0.5 to 1 mm² wire sizes, supporting diverse projects
• Lightweight at 0.001 kg for ease of handling during tasks
• Constructed from durable materials ensuring longevity in use

Applications


• Used specifically for crimping electrical cables
• Ideal for in automation and electronics industries
• Suitable for mechanical work involving wire connections
• Effective for field repairs and maintenance tasks

What type of terminals can I use with it?


This tool is specifically designed for CMC-CP terminals, ensuring a secure and effective crimp.

How does the ratcheting feature improve usability?


The ratcheting mechanism allows for gradual pressure application, resulting in uniform crimping without excessive effort and reducing user fatigue.

Can it handle different wire sizes?


Yes, it is versatile and supports wire sizes ranging from 0.5 mm² to 1 mm², making it useful for various tasks.

What precautions should be observed when using the crimping tool?


It is essential to ensure that only Molex terminals are used, and the tool should not be modified, as this affects performance and reliability.

relaterade länkar