- RS-artikelnummer:
- 170-5601
- Tillv. art.nr:
- 3114 05
- Tillverkare / varumärke:
- Lumberg
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 250)
1,969 kr
(exkl. moms)
2,461 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
250 + | 1,969 kr | 492,25 kr |
- RS-artikelnummer:
- 170-5601
- Tillv. art.nr:
- 3114 05
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifikationer
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 15mm |
Number of Contacts | 5 |
Series | Minimodul |