TE Connectivity, 13771 Insulated, Tin Crimp Pin Connector, 22AWG to 16AWG, 1.78mm Pin Diameter, 20.2mm Pin Length, Red
- RS-artikelnummer:
- 504-534
- Tillv. art.nr:
- 1-1377174-0
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 låda med 300 enheter)*
2 434,37 kr
(exkl. moms)
3 042,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 21 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 2 434,37 kr | 8,115 kr |
*vägledande pris
- RS-artikelnummer:
- 504-534
- Tillv. art.nr:
- 1-1377174-0
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | 13771 | |
| Series Number | 137717 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 1.78mm | |
| Pin Length | 20.2mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Series 13771 | ||
Series Number 137717 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.78mm | ||
Pin Length 20.2mm | ||
Colour Red | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- NL
The TE Connectivity Precision-engineered wire pin combines robust design with exceptional functionality, making it an essential component for reliable electrical connectivity. Ideal for applications involving discrete wire types, this wire pin is crafted to support a wide range of wire sizes, ensuring optimal performance throughout its use. With its closed barrel configuration and tin plating, it delivers superior durability while maintaining ease of installation. The thoughtfully designed pin diameter and length enhance compatibility, offering engineers a dependable solution that meets industry standards. This product not only adheres to necessary compliance directives but also demonstrates a dedication to quality and performance, embodying the standards expected from a leader in connectivity solutions.
Mating pin diameter optimised for secure connections
Compatible with stranded wire types for versatile applications
Constructed with a closed barrel for enhanced reliability
Features tin plating to resist corrosion and prolong lifespan
Designed for straight terminal orientation to facilitate straightforward installation
Partially insulated for added safety during operation
Packaged conveniently in a box to simplify storage and handling
Compatible with stranded wire types for versatile applications
Constructed with a closed barrel for enhanced reliability
Features tin plating to resist corrosion and prolong lifespan
Designed for straight terminal orientation to facilitate straightforward installation
Partially insulated for added safety during operation
Packaged conveniently in a box to simplify storage and handling
relaterade länkar
- TE Connectivity Tin Crimp Pin Connector 2.16mm Pin Diameter, Red
- RND Tin Crimp Pin Connector 2mm Pin Diameter, Red
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 3.17mm Pin Diameter, Blue
- TE Connectivity Tin Crimp Pin Connector 1.8mm Pin Diameter Red
- MECATRACTION Tin Crimp Pin Connector 3.6mm Pin Diameter White
- MECATRACTION Tin Crimp Pin Connector 3.6mm Pin Diameter Red
- MECATRACTION Tin Crimp Pin Connector 3.6mm Pin Diameter Red