OPTIBELT Half Coupling Flange, 150mm Outside Diameter, 14 mm, 50 mm Bore, 33.5mm Length Half Coupling Flange
- RS-artikelnummer:
- 267-6109
- Tillv. art.nr:
- HRC150F
- Tillverkare / varumärke:
- OPTIBELT
Antal (1 enhet)*
403,20 kr
(exkl. moms)
504,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 5 enhet(er) levereras från den 22 april 2026
- Dessutom levereras 5 enhet(er) från den 06 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 403,20 kr |
*vägledande pris
- RS-artikelnummer:
- 267-6109
- Tillv. art.nr:
- HRC150F
- Tillverkare / varumärke:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Coupling Types | Half Coupling Flange | |
| Bore | 14 mm, 50 mm | |
| Outside Diameter | 150mm | |
| Length | 33.5mm | |
| Torque Rating | 1500Nm | |
| Series | HRC | |
| Välj alla | ||
|---|---|---|
Brand OPTIBELT | ||
Coupling Types Half Coupling Flange | ||
Bore 14 mm, 50 mm | ||
Outside Diameter 150mm | ||
Length 33.5mm | ||
Torque Rating 1500Nm | ||
Series HRC | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
2012 taper bush type
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
relaterade länkar
- OPTIBELT Half Coupling Flange 14 mm 33.5mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 20 mm 56mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 14 mm 26.5mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 10 mm 65mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 8 mm 23.5mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 25 mm 164.5mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 16 mm 112mm Length Half Coupling Flange
- OPTIBELT Half Coupling Flange 14 mm 26.5mm Length Half Coupling Flange