Kubler CODIX 924 Counter, 6 Digit LCD, 65kHz, 90 → 260 V ac
- RS-artikelnummer:
- 669-9338
- Tillv. art.nr:
- 6.924.0101.000
- Tillverkare / varumärke:
- Kubler
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
3 014,14 kr
(exkl. moms)
3 767,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 014,14 kr |
*vägledande pris
- RS-artikelnummer:
- 669-9338
- Tillv. art.nr:
- 6.924.0101.000
- Tillverkare / varumärke:
- Kubler
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
| Brand | Kubler | |
| Supply Voltage | 90 → 260 V ac | |
| Count Mode | Frequency, Pulse, Time | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Gate, Lock | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Backlighting | Yes | |
| Maximum Count Frequency | 65kHz | |
| Display Range | -999999 → 999999 | |
| Weight | 125g | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -20°C | |
| Measurement Range | -999999 → 999999 | |
| Series | CODIX 924 | |
| Välj alla | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 90 → 260 V ac | ||
Count Mode Frequency, Pulse, Time | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Gate, Lock | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Backlighting Yes | ||
Maximum Count Frequency 65kHz | ||
Display Range -999999 → 999999 | ||
Weight 125g | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
Measurement Range -999999 → 999999 | ||
Series CODIX 924 | ||
- COO (Country of Origin):
- DE
6 Digit Multifunction, Backlit LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display with green backlight
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display with green backlight
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
Relaterade länkar
- Kubler CODIX 924 Counter 65kHz, 90 → 260 V ac
- Kubler CODIX 924 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter 65kHz, 90 → 260 V ac
- Kubler CODIX 924 Counter 60kHz, 90 → 260 V ac
- Kubler CODIX 560 Counter 65kHz, 90 → 260 V ac
- Kubler CODIX 923 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 560 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 132 Counter 30Hz, 10 → 260 V ac/dc