Kubler CODIX 135 Timer, 8 Digit LCD, 4 → 30 V dc
- RS-artikelnummer:
- 436-0306
- Tillv. art.nr:
- 6.135.012.851
- Tillverkare / varumärke:
- Kubler
Mängdrabatt möjlig
Antal (1 enhet)*
715,90 kr
(exkl. moms)
894,88 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 14 enhet(er) är redo att levereras
- Plus 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 715,90 kr |
| 5 - 9 | 694,18 kr |
| 10 + | 665,84 kr |
*vägledande pris
- RS-artikelnummer:
- 436-0306
- Tillv. art.nr:
- 6.135.012.851
- Tillverkare / varumärke:
- Kubler
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
| Brand | Kubler | |
| Supply Voltage | 4 → 30 V dc | |
| Display Type | LCD | |
| Function | Timer | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Electrical, Manual | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Digit Height | 8 mm | |
| Display Range | 0 → 99999999 | |
| Measurement Range | 0 → 99999999 | |
| Weight | 50g | |
| Maximum Operating Temperature | +50°C | |
| Series | CODIX 135 | |
| Minimum Operating Temperature | -10°C | |
| Välj alla | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 4 → 30 V dc | ||
Display Type LCD | ||
Function Timer | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Electrical, Manual | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Digit Height 8 mm | ||
Display Range 0 → 99999999 | ||
Measurement Range 0 → 99999999 | ||
Weight 50g | ||
Maximum Operating Temperature +50°C | ||
Series CODIX 135 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Hour Meter, Codix 130 series
Very good readability due to leading zero blanking and 8mm high, 8 digit LCD
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
Manual and electrical reset
Mode selection (A) 99999h 59m or 99999,99h
Mode selection (B) 9999h 59m 59sec or 9999999,9sec
IP40 Rated
Kubler Panel Mounting 24x48
Relaterade länkar
- Kubler CODIX 135 Timer 4 → 30 V dc
- Kubler CODIX 135 Timer 10 → 260 V ac/dc
- Kubler CODIX 134 Timer 0 → 0.7 V dc
- Kubler CODIX 134 Timer 10 → 260 V ac/dc
- Kubler CODIX 130 Counter 12kHz, 4 → 30 V dc
- Kubler CODIX 136 Counter 12kHz, 4 → 30 V dc
- Kubler CODIX 133 Counter 6kHz, 4 → 30 V dc
- Kubler CODIX 131 Counter 12kHz, 4 → 30 V dc