Phoenix Contact HPC CCS type Series Air Conditioning Unit, 0.06kW 24 V 534 mm 403 mm 198 mm
- RS-artikelnummer:
- 267-1592
- Tillv. art.nr:
- 1237881
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
35 066,30 kr
(exkl. moms)
43 832,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 35 066,30 kr |
*vägledande pris
- RS-artikelnummer:
- 267-1592
- Tillv. art.nr:
- 1237881
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 0.06kW | |
| Noise Level | 60dBA | |
| Connection Type | Quick Release Coupling, Inflow and Return Flow | |
| IP Rating | IP65, IP55 | |
| Maximum Supply Voltage | 24V | |
| Material | Aluminium, Stainless Steel | |
| Type of installation | For Installation In E-Mobility Charging Stations (Evse) | |
| Standards/Approvals | No | |
| Series | HPC CCS type | |
| Weight | 17.440g | |
| Width | 403 mm | |
| Height | 534mm | |
| Depth | 198mm | |
| Cooler Type | Liquid-air Cooling system (passive) | |
| Cooling Capacity | 0.06kW | |
| Nominal Current | 1.97A | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 0.06kW | ||
Noise Level 60dBA | ||
Connection Type Quick Release Coupling, Inflow and Return Flow | ||
IP Rating IP65, IP55 | ||
Maximum Supply Voltage 24V | ||
Material Aluminium, Stainless Steel | ||
Type of installation For Installation In E-Mobility Charging Stations (Evse) | ||
Standards/Approvals No | ||
Series HPC CCS type | ||
Weight 17.440g | ||
Width 403 mm | ||
Height 534mm | ||
Depth 198mm | ||
Cooler Type Liquid-air Cooling system (passive) | ||
Cooling Capacity 0.06kW | ||
Nominal Current 1.97A | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Phoenix Contact cooling unit is CHARX connect, liquid-air cooling system, semi-closed cooling circuit, for cooling the cooling liquid of a HPC DC charging cable, with variable-speed fan, with variable-speed pump. It is for installation in e-mobility charging stations.
Degree of protection IP55 for fan and IP65 for pump
Relaterade länkar
- nVent HOFFMAN S162046G031 2000Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150116G150 800Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN S164046G031 1500Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150126G150 900Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G150 2000Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN S162026G031 2000Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G103 2000Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN S101016G031 3400Btu/h Portable Air Conditioning Unit