Interroll Zinc Plated Steel Round Conveyor Roller Female Threaded, Male Threaded 50mm Dia. x 425mm L
- RS-artikelnummer:
- 740-5039
- Tillv. art.nr:
- 84VLJAA6PF 425RL +89RA
- Tillverkare / varumärke:
- Interroll
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
3 907,07 kr
(exkl. moms)
4 883,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 - 4 | 3 907,07 kr |
| 5 - 9 | 3 786,36 kr |
| 10 + | 3 662,66 kr |
*vägledande pris
- RS-artikelnummer:
- 740-5039
- Tillv. art.nr:
- 84VLJAA6PF 425RL +89RA
- Tillverkare / varumärke:
- Interroll
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
| Brand | Interroll | |
| Roller Length | 425mm | |
| Roller Diameter | 50mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded, Male Threaded | |
| Maximum Conveying Speed | 0.65m/s | |
| Välj alla | ||
|---|---|---|
Brand Interroll | ||
Roller Length 425mm | ||
Roller Diameter 50mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Shape Round | ||
Fixing Type Female Threaded, Male Threaded | ||
Maximum Conveying Speed 0.65m/s | ||
- COO (Country of Origin):
- DE
Motorised Drive Roller, Series EC310 PolyVee with Control Card
EC310 RollerDrive with DC20 DriveControl - PolyVee
The Interroll PolyVee RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications.
Ecological Benefits
New design uses up to 30% less energy
Recycles brake energy
Grooveless PolyVee lightweight design
Recycles brake energy
Grooveless PolyVee lightweight design
Features
Brushless motor with integrated electronic controller
Excellent acceleration and braking performance
4 quadrant motor control giving constant speed/torque
Low noise level (55 dB(A))*
9 gear ratios, wide speed range and high torque for optimum adjustment
Additional speed adjustment via analogue set point
450mm cable with M8 snap-in plug (cable may be extended up to 10m)
Note
*Noise level value can vary according to installation conditions, profile shapes and the resonance behaviour of the system.
Supplied with
DC20 DriveControl
relaterade länkar
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 350mm L 10mm Spindle, 380mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 550mm L 10mm Spindle, 580mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 700mm L 10mm Spindle, 730mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 450mm L 10mm Spindle, 480mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 600mm L 10mm Spindle, 630mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 300mm L 10mm Spindle, 330mm Overall Length
- Interroll PVC Round Conveyor Roller Spring Loaded 40mm Dia. x 200mm L 8mm Spindle, 225mm Overall
- Interroll PVC Round Conveyor Roller Spring Loaded 40mm Dia. x 450mm L 10mm