Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 600mm L, Steel, 20mm Spindle, 608mm Overall Length
- RS-artikelnummer:
- 243-1507
- Tillv. art.nr:
- 1920JCAZX2 - 600
- Tillverkare / varumärke:
- Rollezy
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 243-1507
- Tillv. art.nr:
- 1920JCAZX2 - 600
- Tillverkare / varumärke:
- Rollezy
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
| Brand | Rollezy | |
| Roller Length | 600mm | |
| Roller Diameter | 63mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 20mm | |
| Inside Frame Width | 608mm | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded | |
| Spindle Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Length | 608mm | |
| Välj alla | ||
|---|---|---|
Brand Rollezy | ||
Roller Length 600mm | ||
Roller Diameter 63mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 20mm | ||
Inside Frame Width 608mm | ||
Spindle Shape Round | ||
Fixing Type Female Threaded | ||
Spindle Material Steel | ||
Weight Class Heavy Duty | ||
Overall Length 608mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
63mm and 76mm Diameter, Heavier Duty
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Zinc plated steel
M12 female spindle thread
3mm walls
M12 female spindle thread
3mm walls


Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Relaterade länkar
- Interroll Zinc Plated Steel Round Conveyor Roller 50mm Dia. x 600mm L 10mm Spindle, 630mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50mm Dia. x 600mm L 12mm Spindle,
- Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L 10mm Spindle, 630mm Overall Length
- Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L 8mm Spindle, 626mm Overall Length
- Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L 10mm Spindle,
- Interroll PVC Round Conveyor Roller Spring Loaded 40mm Dia. x 600mm L 8mm Spindle,
- Interroll PVC Round Conveyor Roller Spring Loaded 40mm Dia. x 600mm L 8mm Spindle, 630mm Overall
- Interroll Polyamide Round Conveyor Roller Flanged 50mm Dia. x 65mm L 8mm Spindle, 63mm Overall