Schneider Electric Push Button Control Station
- RS-artikelnummer:
- 817-0970
- Tillv. art.nr:
- 9001KYG1Y2
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 817-0970
- Tillv. art.nr:
- 9001KYG1Y2
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Enclosure Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Length | 89.7mm | |
| Width | 101.6mm | |
| Depth | 133.7mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Enclosure Colour Yellow | ||
Cutout Diameter 22mm | ||
Length 89.7mm | ||
Width 101.6mm | ||
Depth 133.7mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
9001KY/SKY 30 mm Empty Enclosures
9001KY and 9001SKY 30 mm control stations are available in two forms: pre-assembled control stations and empty enclosures.
Empty enclosures (for customer assembly), empty guarded enclosures (mushroom head operator not included) and stainless steel NEMA 1 flush plates
Schneider Electric Class 9001, Type B and 30 mm Control Stations
relaterade länkar
- Schneider Electric Harmony XAP Push Button Control Station -
- Schneider Electric Push Button Control Station Black, IP20
- Schneider Electric Push Button Control Station 1 Cutouts, IP65
- Schneider Electric Push Button Control Station 2 Cutouts, IP65
- Schneider Electric Push Button Control Station Black IP65
- Schneider Electric Momentary Push Button Control Station 8 Cutouts Red, White with Push Button
- Schneider Electric Push Button Control Station - 1NO Green, IP65
- Schneider Electric Push Button Control Station - SPDT 1 Cutouts IP54