Better World

Schneider Electric Insulated Material Harmony XAP Control Station Enclosure -

Antal (1 enhet)*

191,74 kr

(exkl. moms)

239,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 16 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +191,74 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
288-2274
Tillv. art.nr:
XAPE902
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

Harmony XAP

Enclosure Material

Insulated Material

IP Rating

IP65

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric flush mounted box is designed for insulated material without openings. With an IP degree of protection of IP65, this product is resistant to various environmental factors making it suitable for a wide range of applications. It is a Green Premium product ensuring sustainable operation and compliance with regulatory standards.

Insulated flush mounted box with knock out cable entries
Good resistance to various chemical agents including acetone, alcohols, and organic acids
IP65 protection against dust and water ingress for reliable performance in harsh environments
Net weight of only 0.05 kg for easy handling and installation

relaterade länkar