ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole

Antal (1 enhet)*

1 272,60 kr

(exkl. moms)

1 590,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 272,60 kr

*vägledande pris

RS-artikelnummer:
250-4270
Tillv. art.nr:
1SFA170807R1008
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Series

Modular Metal

Number of Cutouts

8

Enclosure Colour

Grey

Enclosure Material

Aluminium

IP Rating

IP66

Length

101.5mm

Width

152mm

Depth

101.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Dimensions

101.5 x 152 x 152mm

Operating Temperature Range

-30 → +70°C

COO (ursprungsland):
IT

ABB Modular Metal Series Push Button Enclosure, IP66, Aluminium Enclosure - 1SFA170807R1008


This push button enclosure is designed for durability and versatility in demanding environments. As part of the modular metal range, its dimensions are 101.5 mm in height, 152 mm in width, and 101.5 mm in depth, providing ample space for installation. With eight cutouts and a grey aluminium construction, this enclosure ensures practical use while resisting various environmental challenges.

Features & Benefits


• Provides IP66 rating for superior weather resistance
• Constructed from robust aluminium for enhanced durability
• Designed with conduit entry for easy cable management
• Accommodates up to eight cutouts for versatile applications
• Capable of operating in temperatures from -30°C to +70°C
• Suitable for a wide range of electronic and electrical devices

Applications


• Used with automation and control systems
• Ideal for outdoor installations due to weatherproof features
• Suitable for electrical and mechanical equipment housings
• Employed in industrial environments requiring high protection levels

What makes this enclosure suitable for harsh environments?


The robust aluminium construction coupled with the IP66 rating ensures protection from dust and water, making it ideal for outdoor and industrial use.

How does the design facilitate easy installation?


The inclusion of conduit entries and multiple cutouts allows for straightforward cable routing and the integration of various components, simplifying the installation process.

What is the significance of the temperature resistance?


The wide operating temperature range from -30°C to +70°C means this enclosure can function effectively in a variety of environments, including extreme climates.

Can it be used for different electrical applications?


Yes, its design and cutout features accommodate a range of electrical components, making it suitable for various control systems and mechanical devices.

relaterade länkar