Alpha Wire 8520 Cable, 7 Cores, 4 to 2 mm² CSA 12 AWG, Screened, 1000 ft, Black Polyvinyl Chloride Sheath

Antal (1 rulle med 305 meter)*

193 464,26 kr

(exkl. moms)

241 830,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +193 464,26 kr634,309 kr

*vägledande pris

RS-artikelnummer:
105-138
Tillv. art.nr:
85207CY BK001
Tillverkare / varumärke:
Alpha Wire
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Alpha Wire

Series

8520

Product Type

Cable

Number of Cores

7

Cross Sectional Area

4 to 2 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.82 in

Voltage

600 Vrms

Minimum Operating Temperature

-40°C

Standards/Approvals

UL AWM/STYLE 2587, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(RU) AWM I/II A/B, EU Directive 2015/863/EU (RoHS3):, REACH Regulation (EC 1907/2006)

Maximum Operating Temperature

90°C

American Wire Gauge

12AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

relaterade länkar