SCS 16 V 770065 ESD Continuous Monitor Tester
- RS-artikelnummer:
- 232-5541
- Tillv. art.nr:
- 770065
- Tillverkare / varumärke:
- SCS
Antal (1 enhet)*
2 911,69 kr
(exkl. moms)
3 639,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 19 januari 2026
- Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 911,69 kr |
*vägledande pris
- RS-artikelnummer:
- 232-5541
- Tillv. art.nr:
- 770065
- Tillverkare / varumärke:
- SCS
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
| Brand | SCS | |
| Product Type | ESD Continuous Monitor Tester | |
| Voltage | 16 V | |
| Number of Operators | 1 | |
| Height | 60.96mm | |
| Length | 96.52mm | |
| Number of Worksurfaces | 1 | |
| Width | 22.86 mm | |
| Mat Monitoring | Yes | |
| Termination Type | Jack Connector | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Continuous Monitor Tester | ||
Voltage 16 V | ||
Number of Operators 1 | ||
Height 60.96mm | ||
Length 96.52mm | ||
Number of Worksurfaces 1 | ||
Width 22.86 mm | ||
Mat Monitoring Yes | ||
Termination Type Jack Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SCS Verification block for 724 Workstation Monitor continuously monitors the path-to-ground integrity of two operators and one conductive or dissipative work surface. It has been designed and tested for use with SCS Dual-Wire Wrist Straps and Work surface Mats. If the equipment is used in a manner not specified in these instructions, the protection provided by the equipment may be impaired. Use in any other application has not been evaluated by SCS and may lead to an unsafe condition.
Verification Toaster for 724 Workstation Monitor
Easy-to-install housing; mounting hardware included