RS PRO Circuit Breaker Finder
- RS-artikelnummer:
- 193-8690
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
679,70 kr
(exkl. moms)
849,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 49 enhet(er) från den 22 december 2025
- Dessutom levereras 8 enhet(er) från den 22 december 2025
- Dessutom levereras 80 enhet(er) från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 679,70 kr |
*vägledande pris
- RS-artikelnummer:
- 193-8690
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Visual Indicator | Yes | |
| Audible Alarm | Yes | |
| Display Type | LED | |
| Probe Voltage | 230V | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Weight | 120g | |
| Dimensions | 64 x 42 x 192mm | |
| Height | 192mm | |
| Length | 64mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 42mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Visual Indicator Yes | ||
Audible Alarm Yes | ||
Display Type LED | ||
Probe Voltage 230V | ||
Battery Type 9V | ||
Power Source Battery | ||
Weight 120g | ||
Dimensions 64 x 42 x 192mm | ||
Height 192mm | ||
Length 64mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 42mm | ||
- COO (Country of Origin):
- CN
RS PRO RS CT-240A Digital Circuit Breaker Finder
Introducing the RS PRO RS CT-240A digital circuit breaker finder, a high quality and easy to use device ideal for quick and easy identification of the correct circuit breaker or fuse, especially when protecting an electrical circuit. The device consists of a transmitter that is plugged into the mains power and a receiver that has a LED indicator and audible alarm when the correct circuit breaker is identified. This professional RS PRO unit is an ideal device for circuit breaker finding at home, in industrial and electrical applications.
Features and Benefits:
- This RS PRO digital circuit breaker finder is ideal for use to quickly find and identify circuit breakers or fuses on any 230V 50Hz mains power supplies
- The device consists of a transmitter which is plugged into the mains power supply and a receiver which is able to pick up the signal transmitted to find the circuit breaker
- When a circuit breaker is identified, the receiver unit sounds an audible beep and an LED light flashes
- The circuit breaker finder is powered by a 9V battery (included) and offers an auto-power off function after 3 minutes of inactivity to help with better battery life of the unit
Applications:
Circuit breaker finders are common safety devices that are ideal for finding the circuit breaker that controls the outlet you are working on. By using a two-part device that consists of a transmitter that is plugged into a mains outlet and a receiver that makes it easy to trace where the outlet signal is coming from through the wire. The main advantage of this is that it makes a two-person task into a one-person job and it makes it much easier to locate and trace the signal. An electrical trace device like this is most commonly used by:
- Electricians
- Cable and Network installation technicians
- DIY enthusiasts
- Technicians working in industrial and maintenance applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- Murrelektronik Limited Mico Pro Circuit Breaker
- RS PRO Thermal Circuit Breaker -, 5A Current Rating
- RS PRO Thermal Circuit Breaker -, 16A Current Rating
- RS PRO Thermal Circuit Breaker -, 10A Current Rating
- RS PRO Thermal Circuit Breaker -, 4A Current Rating
- RS PRO Thermal Circuit Breaker -, 13A Current Rating
- RS PRO Centre Finder, 3/8 in Shank Diameter
- RS PRO 0.16 → 0.24 A Motor Protection Circuit Breaker