ABB 6 Configured for Split Load Steel Consumer Unit, CE IP41 ECS 104 C
- RS-artikelnummer:
- 246-1869
- Tillv. art.nr:
- 1SKB106142C2001
- Tillverkare / varumärke:
- ABB
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 246-1869
- Tillv. art.nr:
- 1SKB106142C2001
- Tillverkare / varumärke:
- ABB
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
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Series | ECS 104 C | |
| Configured for Split Load | Yes | |
| Split Load Configuration | Configurable | |
| Number of Ways | 6 | |
| Colour | Grey | |
| Housing Material | Steel | |
| Standards/Approvals | CE | |
| IP Rating | IP41 | |
| Width | 155 mm | |
| Length | 256mm | |
| Depth | 110mm | |
| Välj alla | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Series ECS 104 C | ||
Configured for Split Load Yes | ||
Split Load Configuration Configurable | ||
Number of Ways 6 | ||
Colour Grey | ||
Housing Material Steel | ||
Standards/Approvals CE | ||
IP Rating IP41 | ||
Width 155 mm | ||
Length 256mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- EG
ABB Consumer Unit, 6 Poles, Configurable Split Load Configuration - 1SKB106142C2001
This consumer unit optimises electrical distribution in residential systems, playing a critical role in efficient circuit management while ensuring safety and compliance. Its split load configuration effectively handles electrical loads, making it suitable for contemporary electrical installations.
Features & Benefits
• Configurable design to meet diverse circuit requirements
• Six-way capacity allows for multiple connections within a single unit
• Made from durable steel for long-lasting performance
• Facilitates straightforward installation and maintenance of electrical panels
Applications
• Divides electrical loads in residential settings
• Suitable for new housing developments needing flexible configurations
• Used in the refurbishment of existing electrical systems
• Compatible with various residential circuit designs
What ensures the safety of this unit in residential applications?
The IP41 rating provides protection against dust and moisture, ensuring safe operation in typical residential environments.
How versatile is the configuration of this unit?
The unit offers a configurable split load setup, allowing flexibility in circuit allocations based on specific needs.
What materials contribute to the durability of this product?
The robust steel housing ensures longevity and resistance to wear in various electrical environments.
relaterade länkar
- ABB 11 Way Split Load Steel Consumer Unit, IP30
- ABB Plastic Consumer Unit, IP41 1SLM004100A
- ABB Plastic Consumer Unit Accessories, IP41 1SLM006500A
- ABB 8 Way Plastic Consumer Unit, IP41 Mistrail41W
- MK 16 Way Split Load Plastic Consumer Unit IP2XC K5616S
- MK Electric 14 Way Split Load Plastic Consumer Unit IP3X K7664SP
- MK Electric 16 Way Split Load Plastic Consumer Unit IP3X K7666SP
- MK Electric 14 Way Split Load Plastic Consumer Unit IP3X K7663SP