Schneider Electric 20 Metal Consumer Unit, 100 A, BS 7671:Amendment 3, BS EN 61439-3 IP3X, IPXXD EZ9E20
- RS-artikelnummer:
- 214-777
- Tillv. art.nr:
- EZ9E20MCU
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
1 617,59 kr
(exkl. moms)
2 021,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 617,59 kr |
*vägledande pris
- RS-artikelnummer:
- 214-777
- Tillv. art.nr:
- EZ9E20MCU
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Series | EZ9E20 | |
| Product Type | Consumer Unit | |
| Range | Easy9 | |
| Number of Ways | 20 | |
| Current Rating | 100 A | |
| Voltage | 240 V | |
| Colour | White | |
| Housing Material | Metal | |
| Standards/Approvals | BS 7671:Amendment 3, BS EN 61439-3 | |
| IP Rating | IP3X, IPXXD | |
| Width | 536.8 mm | |
| Depth | 119.55mm | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Series EZ9E20 | ||
Product Type Consumer Unit | ||
Range Easy9 | ||
Number of Ways 20 | ||
Current Rating 100 A | ||
Voltage 240 V | ||
Colour White | ||
Housing Material Metal | ||
Standards/Approvals BS 7671:Amendment 3, BS EN 61439-3 | ||
IP Rating IP3X, IPXXD | ||
Width 536.8 mm | ||
Depth 119.55mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
The Schneider Electric Empty consumer unit offers versatile installation options, allowing for both surface and flush mounting. Its enclosure can be modified on site to accommodate various split load configurations, making it suitable for mainstream applications with a single unit. Featuring a rigid metal DIN rail, the design minimizes flexing and enhances cabling flexibility. The secure busbar guard requires a tool for removal, adding an extra layer of safety.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
relaterade länkar
- Schneider Electric 16 Way Metal Consumer Unit IP3x (with cover), IPxx D (on top) EZ9E16
- Schneider Electric 8 Way Metal Consumer Unit IP3x (with cover), IPxx D (on top) EZ9E8
- Schneider Electric 6 Way Metal Consumer Unit IP3x (with cover), IPxx D (on top) EZ9E6
- Schneider Electric 4 Way Metal Consumer Unit IP3x (with cover), IPxx D (on top) EZ9E4
- Schneider Electric 12 Way Metal Consumer Unit IP3x (with cover), IPxx D (on top) EZ9E12
- Schneider Electric 12 Way Metal Consumer Unit IP2X, IP3X EZ9E
- Schneider Electric 22 Way Metal Consumer Unit IP2X, IP3X EZ9E
- Schneider Electric 16 Way Metal Consumer Unit IP2X, IP3X EZ9E