RS PRO Pivot Joint, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
- RS-artikelnummer:
- 180-9135
- Distrelec artikelnummer:
- 304-06-888
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
593,30 kr
(exkl. moms)
741,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 27 enhet(er) från den 19 januari 2026
- Dessutom levereras 17 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 593,30 kr |
| 5 - 9 | 581,50 kr |
| 10 + | 569,52 kr |
*vägledande pris
- RS-artikelnummer:
- 180-9135
- Distrelec artikelnummer:
- 304-06-888
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type | Pivot Joint | |
| Fits Groove Size | 5mm, 6mm | |
| Fits Strut Profile | 20 mm | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Product Family | RS Structural System | |
| Product System | 20 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Pivot Joint | ||
Fits Groove Size 5mm, 6mm | ||
Fits Strut Profile 20 mm | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Product Family RS Structural System | ||
Product System 20 | ||
- COO (Country of Origin):
- DE
The RS PRO Pivot joint allows you to attach two profiles at different angles within 180 degrees. The separate locating pins allow you to control and make fine adjustments so you can lock the pivot joint into the exact position you want.
Joint connector type
Connector bracket and joint structural element type
Connector bracket and joint structural element type
relaterade länkar
- RS PRO Pivot Joint Strut Profile 20 mm, Groove Size 5mm
- RS PRO Pivot Joint Strut Profile 30 mm, Groove Size 6mm
- RS PRO Pivot Joint Strut Profile 40 mm, Groove Size 8mm
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size Type 1
- RS PRO Cube Connector Strut Profile 20 mm, Groove Size 5mm
- RS PRO Angle Bracket Strut Profile 20 mm, Groove Size 5mm
- Bosch Rexroth Joint Clamp Strut Profile 45 mm, Groove Size 10mm
- Bosch Rexroth Joint Clamp Strut Profile 40 mm, Groove Size 10mm