- RS-artikelnummer:
- 563-949
- Tillv. art.nr:
- 7TCA296020R0247 SP32/M32/B
- Tillverkare / varumärke:
- Adaptaflex
160 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
162,66 kr
(exkl. moms)
203,32 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 162,66 kr | 1 626,60 kr |
100 - 490 | 154,528 kr | 1 545,28 kr |
500 + | 146,396 kr | 1 463,96 kr |
- RS-artikelnummer:
- 563-949
- Tillv. art.nr:
- 7TCA296020R0247 SP32/M32/B
- Tillverkare / varumärke:
- Adaptaflex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Adaptaflex Conduit Fitting, M32 Thread Size, IP54 Rating - 7TCA296020R0247 SP32/M32/B
Reduce strain on your flexible conduits with this swivel fitting from Adaptaflex. It uses screw fittings to secure conduits onto threaded enclosures and knockouts or to join two lengths of tubing together. The body is made from nickel-plated brass to make it strong and resistant to corrosion. Formed in two pieces, it swivels for easy installation and is capable of rotating 360° after tightening to reduce the twisting and pulling of conduits. This improves the durability of cable protection systems.
Features & Benefits
IP54 rated to protect against dusty environments and splashes of water
Wide operating temperature between -45°C and +250°C, for use in harsh conditions
With minimal parts and tools needed for installation, it's easy to fit while you're out in the field
Wide operating temperature between -45°C and +250°C, for use in harsh conditions
With minimal parts and tools needed for installation, it's easy to fit while you're out in the field
Applications
Public buildings
Transport industry
Office and residential blocks
Transport industry
Office and residential blocks
Can I use this conduit fitting on any trunking?
This fitting has a metric M32 thread size and nominal diameter of 32mm for use with compatible PVC and metal-coated conduits. This includes Adaptaflex's SP, SN and LFH-SP series of conduits.
Specifikationer
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Swivel |
Thread Size | M32 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Standards Met | CE |
Series | SP |