Klinger Compression Packing Exfoliated Graphite Gland Packing, 8 m, 20 m/s rotary speed, 280 bar max

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

1 779,08 kr

(exkl. moms)

2 223,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
  • Plus 2 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 6 enhet(er) från den 12 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 779,08 kr

*vägledande pris

RS-artikelnummer:
700-1505
Tillv. art.nr:
PAC03222000110008
Tillverkare / varumärke:
Klinger
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Klinger

Product Type

Gland Packing

Material

Exfoliated Graphite

Rotary Speed

20m/s

Maximum Operating Temperature

430°C

Sub Type

Compression Packing

Maximum Operating Pressure

280 bar

Section

11mm

Standards/Approvals

No

Length

8m

RoHS-status: Undantagen

COO (Country of Origin):
GB

Carbon & Graphite Packing Series K3222


High performance valve and pump packing for high pressure, high temperature applications

Offers excellent sealing and operational reliability for both original equipment manufacture and plant users

Suitable for a wide range of chemical media including steam, oils, grease and many acids and alkalis

Fire-safe

Supplied as 8m coil

Gland & Valve Packings


Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Note

Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

relaterade länkar