- RS-artikelnummer:
- 203-1726
- Tillv. art.nr:
- PQ-AL-18X1X3000
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-13
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
265,08 kr
(exkl. moms)
331,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 265,08 kr |
- RS-artikelnummer:
- 203-1726
- Tillv. art.nr:
- PQ-AL-18X1X3000
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Festo Compressed Air Pipe, 15 Bar Operating Pressure Maximum, Wrought Aluminium Alloy Tube - PQ-AL-18X1X3000
Need piping that can handle the pressure? Use this durable and long-lasting compressed air pipe from Festo to keep your pneumatic system on the straight and narrow. At 2mm thick, it's a lightweight but robust option that comfortably handles up to 15 bar, making it an ideal choice for industrial setups. The wrought aluminium body itself is rust-repellent, so calls for minimal maintenance and keeps your workday stress-free.
Features & Benefits
Wide operating temperature range between -30°C and +75°C suits use in demanding environments
Light 0.144kg/m weight for no-sweat handling and installation
Light 0.144kg/m weight for no-sweat handling and installation
Applications
Manufacturing systems
Industrial production
Pneumatic equipment
Hand-held tools
Industrial production
Pneumatic equipment
Hand-held tools
Can I shorten this pipe?
Yes, you can cut this pipe down to size with a ZR pipe cutter (202-3291), circular saw or CNC machine. When trimming it, remember to wear PPE to safeguard your eyes and airways.
How do I mount this product to my system?
It's a snap to mount this product with a 19mm diameter clamp (145-9767). To install, position the pipe, snap the upper part in place and then screw it down to the support surface.
Specifikationer
Attribute | Value |
---|---|
Outer Diameter | 18mm |
Material | Aluminium |
Length | 3m |
Maximum Operating Pressure | 15bar |
Colour | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | -75°C |
- RS-artikelnummer:
- 203-1726
- Tillv. art.nr:
- PQ-AL-18X1X3000
- Tillverkare / varumärke:
- Festo