PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
- RS-artikelnummer:
- 219-4504
- Tillv. art.nr:
- PPS1 BP4025
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
355,31 kr
(exkl. moms)
444,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 355,31 kr |
*vägledande pris
- RS-artikelnummer:
- 219-4504
- Tillv. art.nr:
- PPS1 BP4025
- Tillverkare / varumärke:
- PREVOST
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
| Brand | PREVOST | |
| Pipe Outside Diameter 2 | 40mm | |
| Material | Aluminium | |
| Connector Type | TAPPING FLANGE FOR PIPE | |
| Pipe Outside Diameter | 25mm | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Välj alla | ||
|---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 40mm | ||
Material Aluminium | ||
Connector Type TAPPING FLANGE FOR PIPE | ||
Pipe Outside Diameter 25mm | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
relaterade länkar
- PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 1 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 3/4 Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter
- PREVOST 16bar Aluminium Tapping Flange, 25mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 25mm outside diameter
- PREVOST 16bar Aluminium G 3/8 Tapping Flange, 25mm outside diameter