PREVOST 16bar Aluminium R 1/2 Elbow Connector, 25mm outside diameter
- RS-artikelnummer:
- 219-4489
- Tillv. art.nr:
- PPS1 9CM2512
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
147,55 kr
(exkl. moms)
184,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 147,55 kr |
*vägledande pris
- RS-artikelnummer:
- 219-4489
- Tillv. art.nr:
- PPS1 9CM2512
- Tillverkare / varumärke:
- PREVOST
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
| Brand | PREVOST | |
| Pipe Outside Diameter 2 | 25mm | |
| Connection Thread Size | R 1/2 | |
| Material | Aluminium | |
| Connector Type | 90° MALE THREAD ELBOW FOR PIPE | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Välj alla | ||
|---|---|---|
Brand PREVOST | ||
Pipe Outside Diameter 2 25mm | ||
Connection Thread Size R 1/2 | ||
Material Aluminium | ||
Connector Type 90° MALE THREAD ELBOW FOR PIPE | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
relaterade länkar
- PREVOST 16bar Aluminium R 3/4 Elbow Connector, 25mm outside diameter
- PREVOST 16bar Aluminium Elbow Connector, 25mm outside diameter
- PREVOST 16bar R 1 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium R 1/2 Elbow Connector, 20mm outside diameter
- PREVOST 16bar Aluminium R 1/2 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium R 3/4 Thread Fitting, 25mm outside diameter
- PREVOST 16bar Aluminium R 1 1/2 Elbow Connector, 40mm outside diameter
- PREVOST 16bar Aluminium R 1 1/4 Elbow Connector, 40mm outside diameter