Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
- RS-artikelnummer:
- 214-3176
- Tillv. art.nr:
- 6612 50 00
- Tillverkare / varumärke:
- Transair
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 214-3176
- Tillv. art.nr:
- 6612 50 00
- Tillverkare / varumärke:
- Transair
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
| Brand | Transair | |
| Pipe Outside Diameter 2 | 80mm | |
| Material | Glass Fibre Reinforced PA | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand Transair | ||
Pipe Outside Diameter 2 80mm | ||
Material Glass Fibre Reinforced PA | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- ES
The Parker Transair 6612 series is a 45 deg elbow fitting pipe connector with a outer diameter of 50mm. This features a pressure rating of 232 psi and is made of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Non-flammable materials
Full bore design
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
relaterade länkar
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 67mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 44.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Fitting
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 34mm outside diameter