TL3016CDR Texas Instruments, Comparator, Complementary O/P, 5 V 8-Pin SOIC
- RS-artikelnummer:
- 661-2652
- Tillv. art.nr:
- TL3016CDR
- Tillverkare / varumärke:
- Texas Instruments
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
346,75 kr
(exkl. moms)
433,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 070 enhet(er) levereras från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 69,35 kr | 346,75 kr |
| 25 + | 58,822 kr | 294,11 kr |
*vägledande pris
- RS-artikelnummer:
- 661-2652
- Tillv. art.nr:
- TL3016CDR
- Tillverkare / varumärke:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical CMRR | 97dB | |
| Typical Dual Supply Voltage | ±5V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical CMRR 97dB | ||
Typical Dual Supply Voltage ±5V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Uppfyller ej RoHS
High Speed Comparators
A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
relaterade länkar
- TL3016CDR Texas Instruments Complementary O/P, 5 V 8-Pin SOIC
- AD96685BRZ Analog Devices Complementary O/P, 16-Pin SOIC
- MAX913CSA+ Maxim Integrated Complementary O/P, 5 → 10 V 8-Pin SOIC
- AD8561ARZ Analog Devices Complementary O/P 9 V 8-Pin SOIC
- LM339DR Texas Instruments CMOS/TTL O/P 2 → 36 V 14-Pin SOIC
- LM393M Texas Instruments CMOS/TTL O/P 1.3μs 2 → 36 V 8-Pin SOIC
- LM2903M Texas Instruments CMOS/TTL O/P 1.3μs 2 → 36 V 8-Pin SOIC
- LM2903MX/NOPB Texas Instruments CMOS/TTL O/P 2 → 36 V 8-Pin SOIC