TLC372QDR Texas Instruments, Dual Comparator, Open Drain O/P, 0.65μs 5 → 15 V 8-Pin SOIC

Antal (1 förpackning med 5 enheter)*

49,10 kr

(exkl. moms)

61,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 180 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
5 +9,82 kr49,10 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
660-6783
Tillv. art.nr:
TLC372QDR
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Drain

Number of Channels per Chip

2

Typical Response Time

0.65µs

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Dual Supply Voltage

±3 V, ±5 V

TLC series LinCMOS Comparators



Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Relaterade länkar