Panasonic PAN1326C2 Bluetooth Evaluation Board 2.4GHz ENW89823AXKF
- RS-artikelnummer:
- 287-8537
- Tillv. art.nr:
- ENW89823AXKF
- Tillverkare / varumärke:
- Panasonic
Antal (1 enhet)*
562,84 kr
(exkl. moms)
703,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 562,84 kr |
*vägledande pris
- RS-artikelnummer:
- 287-8537
- Tillv. art.nr:
- ENW89823AXKF
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| RF Technology | Bluetooth | |
| Classification | Evaluation Board | |
| Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| Featured Device | PAN1326C2 | |
| Frequency | 2.4GHz | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth | ||
Classification Evaluation Board | ||
Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
Featured Device PAN1326C2 | ||
Frequency 2.4GHz | ||
- COO (Country of Origin):
- DE
The Panasonic Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instruments seventh generation Bluetooth core integrated circuit, the CC2564, to an easy to use module format. It is Bluetooth 4.2 compliant and it offers best in class RF performance with about twice the range of other Bluetooth LE solutions. Tiny footprint technology has produced a module of only 85.5 mm². The module is designed to accommodate PCBs pad pitch of 1.3 mm and as few as two layers for easy implementation and manufacturing. The module has been designed to be 100 percent pin-compatible with previous generations of Texas Instruments based Bluetooth HCI modules.
Bluetooth 4.2 compliant up to the HCI layer
Best-In-Class Bluetooth RF Performance (Tx, Rx Sensitivity, Blocking)
Based upon Texas Instruments CC2564C
Fully Qualified Bluetooth
Best-In-Class Bluetooth RF Performance (Tx, Rx Sensitivity, Blocking)
Based upon Texas Instruments CC2564C
Fully Qualified Bluetooth
relaterade länkar
- Panasonic PAN1316C Bluetooth Evaluation Board 2.4GHz ENW89823CXKF
- Panasonic PAN1780 Bluetooth® Low Energy Module Bluetooth Evaluation Board for PAN1780 Module 2.4GHz ENW89854AUKF
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 2.4GHz CY8CPROTO-062S3-4343W
- Infineon AIROC™ Bluetooth® & Bluetooth® LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4GHz
- Infineon Evaluation Kit CYBT-413055-EVAL Bluetooth Evaluation Board for CYW20719B2KUMLG 2.4GHz CYBT-413055-EVAL
- Infineon Evaluation Kit CYBT-253059-EVAL Bluetooth Evaluation Board for CYW20820 2.4GHz CYBT-253059-EVAL
- Infineon Evaluation Kit CYBT-423054-EVAL Bluetooth Evaluation Board for CYW20719 2.4GHz CYBT-423054-EVAL
- Infineon Evaluation Kit CYBT-483056-EVAL Bluetooth Evaluation Board for CYW20719 2.4GHz CYBT-483056-EVAL