Silicon Labs Wireless Starter Kit Radio Board Bluetooth, Thread, ZigBee Starter Kit for Wireless Starter Kit Mainboard

Antal (1 enhet)*

343,89 kr

(exkl. moms)

429,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +343,89 kr

*vägledande pris

RS-artikelnummer:
269-2992
Tillv. art.nr:
SLWRB4179B
Tillverkare / varumärke:
Silicon Labs
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Silicon Labs

Classification

Radio Board

RF Technology

Bluetooth, Thread, ZigBee

Technology

Radio

Kit Classification

Starter Kit

For Use With

Wireless Starter Kit Mainboard

Featured Device

Radio Board

Frequency

2400MHz

Kit Name

Wireless Starter Kit

COO (Country of Origin):
NO
The Silicon Labs wireless radio board plugs into the mainboard provided with the wireless gecko starter kit (purchased separately). It provides an ideal development environment to evaluate the EFP0104 wired buck power management IC PMIC and the EFR32 x G21 wireless SoC. The EFP0104 supports a wide range of batteries from 1.8 to 5.5 volts, providing flexibility for different battery technologies while improving the efficiency of the EFR32 x G21 power consumption. With the supporting simplicity studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.

Inverted F PCB antenna
Energy friendly power management IC
The radio board supports up to +10 dBm output power

relaterade länkar