Silicon Labs EFR32FG23B EFR32FG23 Wireless Development Kit for EFR32FG23 Wireless System-on-Chip 868 → 915MHz

Mängdrabatt möjlig

Antal (1 enhet)*

1 009,57 kr

(exkl. moms)

1 261,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 009,57 kr
2 - 4983,70 kr
5 +959,17 kr

*vägledande pris

RS-artikelnummer:
265-5370
Tillv. art.nr:
FG23-DK2600A
Tillverkare / varumärke:
Silicon Labs
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Silicon Labs

RF Technology

Wireless

Classification

Development Kit

Kit Classification

Development Kit

Technology

Display

For Use With

EFR32FG23 Wireless System-on-Chip

Featured Device

EFR32FG23

Kit Name

EFR32FG23B

Frequency

868 → 915MHz

COO (Country of Origin):
NO
The Silicon Labs development board is a compact, feature-packed development platform. It provides the fastest path to develop and prototype sub-GHz IoT products. The development platform includes support for the FG23’s onboard segment LCD controller and other key features including LESENSE and pulse counter.

SMA connector for antenna connection
5-digit 7-segment LCD
Relative humidity and temperature sensor
LC sensor for metal detection
User LED and 2 push buttons
2.54 mm breakout pads for GPIO access
Virtual COM port
Packet Trace Interface (PTI)
Mini

relaterade länkar