Panasonic PAN1780-AT Bluetooth® Low Energy Module with AT Command Set Bluetooth Evaluation Board for PAN1780AT Module
- RS-artikelnummer:
- 251-7023
- Tillv. art.nr:
- ENW89854AVKF
- Tillverkare / varumärke:
- Panasonic
Mängdrabatt möjlig
Antal (1 enhet)*
626,84 kr
(exkl. moms)
783,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 626,84 kr |
| 2 - 4 | 609,92 kr |
| 5 - 9 | 593,62 kr |
| 10 - 24 | 578,57 kr |
| 25 + | 564,16 kr |
*vägledande pris
- RS-artikelnummer:
- 251-7023
- Tillv. art.nr:
- ENW89854AVKF
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| RF Technology | Bluetooth | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | PAN1780AT Module | |
| Frequency | 2.4GHz | |
| Kit Name | PAN1780-AT Bluetooth® Low Energy Module with AT Command Set | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
RF Technology Bluetooth | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With PAN1780AT Module | ||
Frequency 2.4GHz | ||
Kit Name PAN1780-AT Bluetooth® Low Energy Module with AT Command Set | ||
- COO (Country of Origin):
- DE
The Panasonic PAN1780‑AT is a Bluetooth 5.1 low energy (LE) module based on the Nordic nRF52840 single-chip controller with integrated blue radios nblue Bluetooth AT.s LE command set. It has embedded 1 MB flash memory and 256 kB internal RAM.
Nordic nRF52840 featuring ARM Cortex-M4F with 64 MHz
Bluetooth 5.1 LE including LE 2M and LE Coded PHY
USB 2.0 full-speed device interface
Built in temperature sensor
Bluetooth 5.1 LE including LE 2M and LE Coded PHY
USB 2.0 full-speed device interface
Built in temperature sensor
relaterade länkar
- Panasonic PAN1780 Bluetooth® Low Energy Module Bluetooth Evaluation Board for PAN1780 Module 2.4GHz ENW89854AUKF
- Infineon AIROC™ Bluetooth® & Bluetooth® LE Module CYBT-273063-EVAL Bluetooth Evaluation Board for CYW20819 2.4GHz
- Infineon Ez-Ble™ Proc® Evaluation Board Bluetooth Evaluation Kit for Bluetooth Low Energy Pioneer Kit CY8CKIT-042-BLE,
- Panasonic PAN1780 Wirepas Mesh Demo Kit PAN1780 Bluetooth Development Kit 2.4GHz ENW89854ATKF
- Panasonic Evaluation Kit PAN1781-ETU Ceramic Antenna Bluetooth Evaluation Kit for PAN1781 - Bluetooth® 5.1 IoT Module
- Panasonic Bluetooth Low Energy Module PAN1782 Near Field Communication (NFC) Evaluation Kit for PAN1782 Bluetooth 5.1
- Renesas Electronics RYZ012 Bluetooth Bluetooth Module, Development Module for BLE 5 Bluetooth® 5 2.4GHz
- STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1