MikroElektronika LR 2 Click RN2903, TXB0106 LoRa Add On Board for mikroBUS socket 902 → 928MHz MIKROE-4615
- RS-artikelnummer:
- 247-5646
- Tillv. art.nr:
- MIKROE-4615
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
519,05 kr
(exkl. moms)
648,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 11 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 519,05 kr |
| 5 - 9 | 505,74 kr |
| 10 + | 493,10 kr |
*vägledande pris
- RS-artikelnummer:
- 247-5646
- Tillv. art.nr:
- MIKROE-4615
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| RF Technology | LoRa | |
| Classification | LoRa Radio Transceiver Board | |
| Technology | LoRaWAN | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS socket | |
| Featured Device | RN2903, TXB0106 | |
| Kit Name | LR 2 Click | |
| Frequency | 902 → 928MHz | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LoRa | ||
Classification LoRa Radio Transceiver Board | ||
Technology LoRaWAN | ||
Kit Classification Add On Board | ||
For Use With mikroBUS socket | ||
Featured Device RN2903, TXB0106 | ||
Kit Name LR 2 Click | ||
Frequency 902 → 928MHz | ||
The MikroElektronika LR 2 Click is a compact add on board that contains a low power and a long range transceiver. This board features the RN2903, RF technology based SRD transceiver which operates at a frequency of 915MHz from Microchip Technology. This Click board offers an easy and reliable solution for developing highly integrated long range IoT networks, security systems, alarm networks, building control, M2M interfaces, and similar applications that require simple and reliable networking solutions.
Modem is compliant for use in USA, Canada, Australia and New Zealand
Sensitivity is 146 dBm
Embeds Lora WAN Class A protocol stack
UART interface
Sensitivity is 146 dBm
Embeds Lora WAN Class A protocol stack
UART interface
relaterade länkar
- MikroElektronika LR 5 Click 32001409, TXB0106 LoRa Add On Board for mikroBUS socket 902 → 928MHz MIKROE-4618
- MikroElektronika LR 3 Click 32001345, TXB0106 LoRa Add On Board for mikroBUS socket 863 → 870MHz MIKROE-4616
- MikroElektronika LR 4 Click 32001353, TXB0106 LoRa Add On Board for mikroBUS socket 863 → 870MHz MIKROE-4617
- MikroElektronika Nano LR Click EMB-LR1276S LoRa Add On Board for mikroBUS socket 815 → 915MHz MIKROE-4514
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- Microchip -146dBm Receiver Sensitivity
- MikroElektronika LR 14 Click RAK3172 LoRa mikroBus Click Board for IoT 868MHz MIKROE-6303
- MikroElektronika ISM 3 Click S2-LP Module FSK GMSK MSK, OOK Add On Board for mikroBUS 433MHz MIKROE-6066