DFRobot HIFI Digital Bluetooth Amplifier Amplifier Board for Phone, Raspberry Pi DFR0804

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
247-3229
Tillv. art.nr:
DFR0804
Tillverkare / varumärke:
DFRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DFRobot

Classification

Bluetooth Board

Kit Classification

Amplifier Board

For Use With

Phone, Raspberry Pi

Kit Name

HIFI Digital Bluetooth Amplifier

COO (Country of Origin):
CN
The DFRobot Bluetooth board has 5 quality 470uf capacitors that bring you stable output

The board also comes with a heat sink and adopts an excellent power module. The board includes bottom/top protective panels and supports protection mechanisms including overvoltage, under voltage, overheating, short circuit protection, and DC detection. The board will output adequate power only when the audio input and power source voltage/current are sufficient. The higher the power supply voltage, the larger the output power. Besides that, speaker impedance also changes the amplifier board power output.

Power supply 5-27V
Input AUX+Bluetooth 5.0
Audio quality HIFI
Output power 100W*2
Compatible speaker 50W-300W, 4Ω-8Ω
Channel left/right channel (stereo)
Bluetooth transmission distance 15m