Ezurio Bluetooth Development Tools - 802.15.1 Lyra series - Development Kit - Bluetooth v5.3 PCB Module with integrated

Mängdrabatt möjlig

Antal (1 enhet)*

332,08 kr

(exkl. moms)

415,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 22 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4332,08 kr
5 - 9315,39 kr
10 +305,54 kr

*vägledande pris

RS-artikelnummer:
246-0517
Tillv. art.nr:
453-00090-K1
Tillverkare / varumärke:
Ezurio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ezurio

RF Technology

Bluetooth

Technology

Bluetooth

For Use With

453-00090C, 453-00090R, 453-00091C, 453-00091R

Featured Device

Bluetooth Development Tools

Frequency

2.4GHz

Kit Name

Bluetooth Development Tools - 802.15.1 Lyra series - Development Kit - Bluetooth v5.3 PCB Module with integrated antenna

COO (Country of Origin):
TW
The Laird connectivity Lyra series Bluetooth 5.3 Modules includes small form factor PCB modules, as well as ultra-compact SIP options, to suit any host board footprint. Together, Silicon Labs and Laird Connectivity, will drive down your total cost of ownership, design complexity and risk, whilst ensuring you the fastest time to market for your next Bluetooth LE-enabled IoT design. Based on the EFR32BG22 SoC, the Lyra P enables Bluetooth® Low Energy connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption

Bluetooth mesh Low Power Node
Built-in antenna
Up to 8 dBm TX power
-98.9 dBm BLE RX sensitivity at 1 Mbps
32-bit ARM Cortex-M33 core at up to 76.8 MHz
512/32 kB of Flash/RAM memory
Optimal selection of MCU peripherals
Up to 24 GPIO pins
12.9 mm x 15.0 m

relaterade länkar