MikroElektronika WiFi 11 Click BW16 WiFi Development Kit for Bluetooth Gateway, Industrial Wireless Control 5GHz
- RS-artikelnummer:
- 216-7508
- Tillv. art.nr:
- MIKROE-4245
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
357,28 kr
(exkl. moms)
446,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 357,28 kr |
| 5 - 9 | 339,47 kr |
| 10 + | 322,00 kr |
*vägledande pris
- RS-artikelnummer:
- 216-7508
- Tillv. art.nr:
- MIKROE-4245
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Classification | Development Board | |
| RF Technology | WiFi | |
| Technology | WiFi | |
| Kit Classification | Development Kit | |
| For Use With | Bluetooth Gateway, Industrial Wireless Control | |
| Featured Device | BW16 | |
| Kit Name | WiFi 11 Click | |
| Frequency | 5GHz | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Board | ||
RF Technology WiFi | ||
Technology WiFi | ||
Kit Classification Development Kit | ||
For Use With Bluetooth Gateway, Industrial Wireless Control | ||
Featured Device BW16 | ||
Kit Name WiFi 11 Click | ||
Frequency 5GHz | ||
The MikroElektronika Wi-Fi 11 Click is a compact add-on board that contains a Wi-Fi and Bluetooth module that has dual bands for Wi-Fi communication. Wi-Fi 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Ultra-low power consumption
Support low-power Tx/Rx for short-range applications
Support low-power Tx/Rx for short-range applications
relaterade länkar
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika BT122-A Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2480MHz
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA Bluetooth Smart (BLE), WiFi Add On Board for mikroBUS socket 2.4GHz
- MikroElektronika Stephano-I Click Stephano-I Module Bluetooth, WiFi Add On Board for mikroBUS 2484MHz MIKROE-6594