Microchip 100BASE-TX to 100BASE-T1 Media Converter Board EV02N47A Development Kit for EVB-LAN8770M_MC EV02N47A

Antal (1 enhet)*

651,28 kr

(exkl. moms)

814,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 54 enhet(er) levereras från den 10 februari 2026
  • Dessutom levereras 12 enhet(er) från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +651,28 kr

*vägledande pris

RS-artikelnummer:
209-7642
Tillv. art.nr:
EV02N47A
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Kit Classification

Development Kit

For Use With

EVB-LAN8770M_MC

Featured Device

EV02N47A

Kit Name

100BASE-TX to 100BASE-T1 Media Converter Board

The Microchip EV02N47A consist EVB-LAN8770M_MC evaluation board and this evaluation board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (Fast Ethernet) media converter that is used for evaluating the LAN8770 100BASE-T1 Ethernet transceiver. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a conventional RJ45 jack with integrated magnetics. It features auto-negotiation and auto-crossover. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. The board also has footprint for a 4-pin connector in place of the terminal block.

Vdd supply via USB interface
USB Configuration and Monitor tool via PIC18LF MCU
RJ45 Connector for 100BASE-TX physics interface
LED Indicators for speed/link/activity status of both 100BASE-T1 and 100BASE-TX PHYs

relaterade länkar