Texas Instruments SimpleLink Wi-Fi CC3100 wireless network processor BoosterPack plug-in module CC3100 wireless network

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

824,99 kr

(exkl. moms)

1 031,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +824,99 kr

*vägledande pris

RS-artikelnummer:
205-6387
Tillv. art.nr:
CC3100BOOST
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Classification

Development Kit

RF Technology

WiFi

Kit Classification

Development Board

Technology

32 bit

For Use With

CC31XXEMUBOOST, MSP-EXP430F5529LP

Featured Device

CC3100 wireless network processor

Frequency

2.4GHz

Kit Name

SimpleLink Wi-Fi CC3100 wireless network processor BoosterPack plug-in module

The Texas Instruments SimpleLink Wi-Fi CC3100 wireless network processor BoosterPack plug-in module is use to connect to TI LaunchPad evaluation kits (software examples provided for MSP-EXP430F5529LP and MSP-EXP430FR5969). It can connect to a PC for MCU Emulation and software development using SimpleLink Studio for CC3100 (available in the CC3100 SDK).

CC3100 Wi-Fi network processor in QFN package
Industry’s first devices to be Wi-Fi certified at the chip level by the Wi-Fi Alliance
2 20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
On-board chip antenna with option for U.FL-based testing
Power from on-board LDO using USB OR 3.3V from MCU LaunchPad
2 push buttons
4 LEDs
Jumper with 0.1Ohm resistor for current measurement
0.8megabit serial flash
40MHz crystal, 32KHz crystal and oscillator
U.FL and chip antenna
4 Layer PCB with 6mm spacing and track width

relaterade länkar