2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0101Ga-A28
- RS-artikelnummer:
- 204-7535
- Tillv. art.nr:
- 2JDK0101Ga-A28
- Tillverkare / varumärke:
- 2J Antenna
Antal (1 enhet)*
554,09 kr
(exkl. moms)
692,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 554,09 kr |
*vägledande pris
- RS-artikelnummer:
- 204-7535
- Tillv. art.nr:
- 2JDK0101Ga-A28
- Tillverkare / varumärke:
- 2J Antenna
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
| Brand | 2J Antenna | |
| Classification | Development Kit | |
| RF Technology | GPS | |
| Technology | GPS | |
| Kit Classification | Development Kit | |
| For Use With | Radio Frequency Development Kits | |
| Featured Device | 2J | |
| Frequency | 1606MHz | |
| Kit Name | GNSS Development Board | |
| Välj alla | ||
|---|---|---|
Brand 2J Antenna | ||
Classification Development Kit | ||
RF Technology GPS | ||
Technology GPS | ||
Kit Classification Development Kit | ||
For Use With Radio Frequency Development Kits | ||
Featured Device 2J | ||
Frequency 1606MHz | ||
Kit Name GNSS Development Board | ||
- COO (Country of Origin):
- SK
The 2J Antenna Ceramic Thru Hole antenna Mount Development Kit works with a frequency range of 1575MHz and Hemispherical radiation pattern.
76% efficiency
3 maximum axial ratio
-40°C to +85°C operating temperature
50Ohms impedance
3 maximum axial ratio
-40°C to +85°C operating temperature
50Ohms impedance
relaterade länkar
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0201Ga-A28
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDK0401Ga-A28
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1575MHz 2JDK
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for mikroBUS 1606MHz MIKROE-6526
- Seeed Studio KiwiSDR Kit BBG, GPS Antenna Development Kit for Software Defined Radio 30MHz 110060490
- STMicroelectronics Dual Radio BLE and Sub-1GHz Development Kit WS2118-00 Bluetooth Development Board for Arduino,
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Kit for OnBoard SMD GNSS/GPS Antenna PRO-EB-453
- Quectel L86 GLONASS (GNSS), GPS Evaluation Board L86EBV-KIT