Infineon CYBT-213043-MESH EZ-BT Module Mesh Evaluation Kit CYW20819 Bluetooth Evaluation Kit CYBT-213043-MESH

Mängdrabatt möjlig

Antal (1 enhet)*

1 454,34 kr

(exkl. moms)

1 817,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 22 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 454,34 kr
2 - 41 381,59 kr
5 +1 338,01 kr

*vägledande pris

RS-artikelnummer:
187-4661
Tillv. art.nr:
CYBT-213043-MESH
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

RF Technology

Bluetooth

Classification

Evaluation Kit

Kit Classification

Evaluation Kit

Featured Device

CYW20819

Kit Name

CYBT-213043-MESH EZ-BT Module Mesh Evaluation Kit

COO (Country of Origin):
CN
The EZ-BT Mesh Evaluation kit (CYBT-213043-MESH) enables the evaluation of SIG mesh functionality using the EZ-BT Bluetooth 5.0-qualified module CYBT-213043-02. The CYBT-213043-02, EZ-BT module is an integrated, fully-certified, 12.0 mm x 16.61 mm x 1.70 mm, programmable dual-mode Bluetooth (BLE/BR/EDR) module with BLE mesh support designed to reduce time-to-market. The CYBT-213043-02 module utilizes the Cypress CYW20819 silicon device. CYW20819 is an ultra-low-power (ULP) and highly integrated dual-mode Bluetooth 5.0 qualified device. The CYW20819’s low-power and integration capability addresses the requirements of both battery- and wall-powered applications that require BLE mesh, such as sensor nodes, locks, lighting, blind controllers, asset tracking, and many more Smart Home applications. CYBT-213043-MESH kit is supported in Modus Toolbox IDE v1.1 with BT SDK 1.2 or later. Modus Toolbox includes a number of demo code examples that allow you to implement real-life mesh application such as a dimmable light (bulb), dimmer and a thermometer and likes just in few minutes. Cypress also provided a number of other code examples and snip codes for mesh functionality that are available on GitHub. These code examples can be searched and imported within Modus Toolbox IDE.

CYBT-213043-02 certified module based on CYW20819
Sensors - Thermistor, Ambient Light Sensor (ALS) and PIR motion sensor
RGB LED
User switch
Power measurement jumper
Coin-cell battery holder (battery is not included in the kit)
Option to select between USB power and coin-cell as power source
On-board programmer and USB-UART bridge

relaterade länkar