Seeed Studio BLE Module Bluetooth for Ultra Low-Power Wireless Applications 32MHz 113990583

Antal (1 enhet)*

137,29 kr

(exkl. moms)

171,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 57 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +137,29 kr

*vägledande pris

RS-artikelnummer:
184-5118
Tillv. art.nr:
113990583
Tillverkare / varumärke:
Seeed Studio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seeed Studio

RF Technology

Bluetooth

Technology

Bluetooth

For Use With

Ultra Low-Power Wireless Applications

Kit Name

BLE Module

Frequency

32MHz

COO (Country of Origin):
CN
MDBT50Q-P1 is a BT 5.0 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52840 SoC solution, which incorporates: GPIO, SPI, UART,I2C, I2S, PMD, PWM, ADC, NFC and USB interfaces for connecting peripherals and sensors.

Complete BT5 & BT4.2 low energy solution with integrated chip antenna
Compact size with 10.5 x 15.5 x 2.2 mm
BT5 End Product qualified.
Supports Bluetooth 5, IEEE 802.15.4 & 2.4Ghz RF & ANT upon customer's preference.
Highly flexible multi protocol SoC ideally suited for Bluetooth® Low Energy and 2.4GHz ultra low-power wireless applications.

relaterade länkar