STMicroelectronics Miniature KNX Transceiver with Voltage Regulators TP1-256 for KNX TP Communication STKNXTR
- RS-artikelnummer:
- 175-0745
- Tillv. art.nr:
- STKNXTR
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
110,43 kr
(exkl. moms)
138,038 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 55,215 kr | 110,43 kr |
| 10 - 18 | 51,97 kr | 103,94 kr |
| 20 - 48 | 47,04 kr | 94,08 kr |
| 50 - 98 | 44,745 kr | 89,49 kr |
| 100 + | 42,45 kr | 84,90 kr |
*vägledande pris
- RS-artikelnummer:
- 175-0745
- Tillv. art.nr:
- STKNXTR
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| For Use With | KNX TP Communication | |
| Featured Device | TP1-256 | |
| Kit Name | Miniature KNX Transceiver with Voltage Regulators | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With KNX TP Communication | ||
Featured Device TP1-256 | ||
Kit Name Miniature KNX Transceiver with Voltage Regulators | ||
- COO (Country of Origin):
- PH
STMicroelectronics Miniature KNX Transceiver
The STMicroelectronics STKNX miniature KNX transceiver is a device used for KNX TP communication is housed in a small 4mmx4mm VQFNPN24 package for compact designs. The simple interface to the μC allows easy replacement of physical layer discrete components implementations. The STKNX features two integrated voltage regulators for external use in the application which includes a selectable 3.3V/5V - 20mA linear regulator and an adjustable 1V to 12V - 150mA high-efficiency DC/DC step down switching converter. It is used in KNX twisted-pair networks.
Features and Benefits:
• Operating temperature range is between -40°C and +85°C
• Easy interface to μC
• Very small system solution
• KNX bus power extractor supporting bus current up to 30mA
• Adjustable KNX bus current slew rate dI/dt
• No crystal required
• Easy interface to μC
• Very small system solution
• KNX bus power extractor supporting bus current up to 30mA
• Adjustable KNX bus current slew rate dI/dt
• No crystal required
relaterade länkar
- STMicroelectronics Miniature KNX Transceiver with Voltage Regulators TP1-256 for KNX TP Communication STKNXTR
- WAGO 753 Series Communication Module for Use with KNX/TP1 Network
- ABB Adapter for Use with KNX(TP) Bus System
- ABB Antenna for Use with KNX(TP) Bus System
- ABB Input Unit for Use with KNX (TP) Bus System
- ABB I/O module for Use with KNX (TP) Bus System
- ABB I/O module for Use with KNX(TP) Bus System
- ABB Controller Base for Use with KNX (TP) Bus System