Microchip WILC1000 WiFi Development Kit for ATWILC1000-MR110PB Module 2.4GHz ATWILC1000-SD

Antal (1 enhet)*

247,07 kr

(exkl. moms)

308,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +247,07 kr

*vägledande pris

RS-artikelnummer:
144-9439
Tillv. art.nr:
ATWILC1000-SD
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

RF Technology

WiFi

Kit Classification

Development Kit

For Use With

ATWILC1000-MR110PB Module

Featured Device

WILC1000

Frequency

2.4GHz

COO (Country of Origin):
US
The ATWILC1000-SD evaluation kit is a hardware platform to evaluate the ATWILC1000-MR110PB module. The ATWILC1000-SD is based on the SmartConnect WILC1000, an IEEE 802.11 b/g/n IoT link controller module. It is the ideal add-On to existing MCU solutions bringing WiFi through UART or SPI/SDIO-to-WiFi interface. The WILC1000 connects to any AVR or SMART MCU with minimal resource requirements.

ATWILC1000 module mounted on ATWILC1000-SD board
Connects to standard SD/MMC connector
The SMART ATWILC1000-MR110PB module is a single-band 2.4GHz Wi-Fi connectivity link controller solution
Optional external Power supply and Debug headers included
Supported with standard SDIO drivers on github

relaterade länkar