onsemi Evaluation Kit NCN5150SOICGEVB

Antal (1 enhet)*

711,31 kr

(exkl. moms)

889,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +711,31 kr

*vägledande pris

RS-artikelnummer:
117-6737
Tillv. art.nr:
NCN5150SOICGEVB
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Kit Classification

Evaluation Kit

COO (Country of Origin):
US

NCN5150SOICGEVB - M-BUS Transceiver Evaluation Board, ON Semiconductor


The ON Semiconductor NCN5150SOICGEVB evaluation board features the NCN5150 (RS 796-1198) M-BUS transceiver in an SOIC package. The board includes all components needed for operating and demonstrating this device.

The NCN5150 is an integrated slave transceiver for use in two-wire Meter Bus (M-BUS) slave devices and repeaters. It includes a programmable power level of up to 2 unit loads which are available for use in external circuits through a 3.3 V LDO regulator. It can provide communication up to the maximum M-BUS communication speed of 38400 Bd (half-duplex).

Single-chip MBUS Transceiver
Up to 38400 Bd UART Communication Speeds
Integrated 3.3 V VDD LDO Regulator with Extended Peak Current
Adjustable I/O Levels
Low Bus Voltage Operation
Polarity Independent
Power-Fail Function


M-Bus (Meter-Bus) is a European standard (EN 13757-2 physical and link layer, EN 13757-3 application layer) for the remote reading of gas or electricity meters.

relaterade länkar