MikroElektronika Micro Pump Click Mini Pump Add On Board for mikroBUS MIKROE-6529

Mängdrabatt möjlig

Antal (1 enhet)*

242,88 kr

(exkl. moms)

303,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4242,88 kr
5 - 9238,03 kr
10 +230,77 kr

*vägledande pris

RS-artikelnummer:
635-904
Tillv. art.nr:
MIKROE-6529
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Classification

Add On Board

Kit Classification

Add On Board

Technology

PWM

For Use With

mikroBUS

Featured Device

Mini Pump

Kit Name

Micro Pump Click

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed for precise air and fluid movement in embedded systems. It features the JSB1523018 mini pump from TCSTec, driven by the DRV8213 brushed DC motor driver from Texas Instruments. This board delivers a flow rate of up to 130mL/min at 80kPa pressure, making it suitable for applications like medical devices, smart appliances, and hydroponic systems. It supports flexible PWM control and includes current regulation and feedback for optimized performance. The Click Snap format allows modular placement, and mikroSDK support ensures easy integration with development platforms.

Delivers flow rate between 80 and 130mL per minute
Operates at pressure of 80kPa for consistent performance
Supports PWM control via IN1 and IN2 pins
Includes GAIN SEL jumper for output current adjustment
Provides current feedback through IP pin for monitoring

relaterade länkar