Digilent Ettus USRP B205mini-i With Enclosure XC6SLX150 Software Defined Radio (SDR) Evaluation Board for AD9364 0.07

Antal (1 enhet)*

20 415,92 kr

(exkl. moms)

25 519,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 3 enhet(er) levereras från den 23 januari 2026
  • Dessutom levereras 8 enhet(er) från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +20 415,92 kr

*vägledande pris

RS-artikelnummer:
331-005
Tillv. art.nr:
471-045
Tillverkare / varumärke:
Digilent
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Digilent

Classification

Evaluation Board

RF Technology

Software Defined Radio (SDR)

Technology

Transceiver

Kit Classification

Evaluation Board

For Use With

AD9364

Featured Device

XC6SLX150

Kit Name

Ettus USRP B205mini-i With Enclosure

Frequency

0.07 → 6GHz

COO (Country of Origin):
TW
The Digilent USRP B200mini Series delivers a 1x1 software defined radio/cognitive radio in the size of a business card. The board is bus powered by a high speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini Series also includes connectors for GPIO, JTAG. There are three configurations in this product family with options for a larger or industrial grade FPGA. The USRP Hardware Driver (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.

Synchronization with 10 MHz clock reference or PPS time reference
70 MHz to 6 GHz frequency range
Up to 56 MHz bandwidth

relaterade länkar