Murata Power Solutions LBCA1HN2EG-EVK Bluetooth Communication Board for Bluetooth 5.2 Wireless Module 250KHz

Antal (1 enhet)*

833,74 kr

(exkl. moms)

1 042,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +833,74 kr

*vägledande pris

RS-artikelnummer:
303-929
Tillv. art.nr:
LBCA1HN2EG-EVK
Tillverkare / varumärke:
Murata Power Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Murata Power Solutions

Classification

Wireless Module

RF Technology

Bluetooth

Technology

Bluetooth, Wireless

Kit Classification

Communication Board

For Use With

Bluetooth 5.2 Wireless Module

Kit Name

LBCA1HN2EG-EVK

Frequency

250KHz

COO (Country of Origin):
TW
The Murata Power Solutions Bluetooth 5.2 Wireless Evaluation kit offers higher throughput and increased broadcast capacity. It features an improved channel co-existence algorithm (SCA) for better performance, long-range capability, and proximity support. Powered by the on semi RSL15 SoC, it includes a built-in ARM Cortex M33 core with 80kB RAM (including 64kB user RAM) and 512kB Flash memory. The module has dimensions of 7.4 mm x 7.0 mm x 1.0 mm (max.) and is packaged in LGA format.

Built-in PCB antenna
Optional external antenna from pin pad

relaterade länkar