MikroElektronika Thyone-I Click Wireless Communication Board for Industrial Use 2.4GHz MIKROE-6085
- RS-artikelnummer:
- 298-833
- Tillv. art.nr:
- MIKROE-6085
- Tillverkare / varumärke:
- MikroElektronika
Antal (1 enhet)*
602,45 kr
(exkl. moms)
753,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 602,45 kr |
*vägledande pris
- RS-artikelnummer:
- 298-833
- Tillv. art.nr:
- MIKROE-6085
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Classification | Communication Board | |
| RF Technology | Wireless | |
| Technology | Wireless | |
| Kit Classification | Communication Board | |
| For Use With | Industrial Use | |
| Frequency | 2.4GHz | |
| Kit Name | Thyone-I Click | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Communication Board | ||
RF Technology Wireless | ||
Technology Wireless | ||
Kit Classification Communication Board | ||
For Use With Industrial Use | ||
Frequency 2.4GHz | ||
Kit Name Thyone-I Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Thyone-I Click is a compact add-on board for wireless communication, featuring the WIRL-PRO2 Thyone-I module from Worth Electronic. It operates in the 2.4GHz license-free band, supporting point-to-point and mesh configurations with a data rate of up to 2Mbit/s. The module includes on board and external antenna support, hardware-accelerated encryption, and a UART interface for easy configuration. Ideal for industrial automation and IoT networks, it meets regulatory requirements for global deployment.
Operation in the 2.4GHz license free band
Data transmission in both point to point and mesh configurations
Data transmission rate of up to 2Mbit/s
Data transmission in both point to point and mesh configurations
Data transmission rate of up to 2Mbit/s
relaterade länkar
- MikroElektronika BEE click MRF24J40MA ZigBee mikroBus Click Board 2.4GHz MIKROE-987
- MikroElektronika ZigBee Click ETRX357 ZigBee for ETRX357 2.4GHz MIKROE-4277
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4GHz 2611019021001
- MikroElektronika WiFi 10 Click SX-UPLAN-2401 WiFi 2.4GHz MIKROE-3432
- MikroElektronika BLE 5 Click PAN1760A Bluetooth for PAN1760A 2.4GHz MIKROE-4120
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4GHz MIKROE-6454
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4GHz