MikroElektronika Bluetooth 5.0 Module From Amphenol B102C Bluetooth Bluetooth Module, Development Module for And More,

Antal (1 enhet)*

340,51 kr

(exkl. moms)

425,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +340,51 kr

*vägledande pris

RS-artikelnummer:
296-176
Tillv. art.nr:
MIKROE-6088
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

RF Technology

Bluetooth

Classification

Bluetooth Module

Technology

UART, USB

Kit Classification

Bluetooth Module, Development Module

For Use With

And More, Beacons, Building Automation, Lighting Products, Remote Control Toys

Featured Device

B102C

Frequency

2402 → 2480MHz

Kit Name

Bluetooth 5.0 Module From Amphenol

COO (Country of Origin):
RS
The MikroElektronika Bluetooth module featuring BLE v 5.0 , powerful ARM Cortex M4 MCU and state of the art power performance. The embedded low power crystal improves the power consumption by enabling optimal power save modes. It offers full flexibility for customers who prefer to add their application to run on the built in Cortex M4. With 4Mbits F LASH , 4Kb eFuse and 160 KB S RAM.

24 General Purpose IO Pin
Complete RF solution with integrated antenna
160KB RAM and 4Mbits Flash
Low power Real Timer Counters
Over the Air firmware updates

relaterade länkar