MikroElektronika Multi Mode Data Only LTE Cat M1 or Cat NB2 or EGPRS Module With Integrated GNSS From Quectel BG95-M3
- RS-artikelnummer:
- 296-123
- Tillv. art.nr:
- MIKROE-6311
- Tillverkare / varumärke:
- MikroElektronika
Mängdrabatt möjlig
Antal (1 enhet)*
982,69 kr
(exkl. moms)
1 228,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 982,69 kr |
| 10 + | 884,46 kr |
*vägledande pris
- RS-artikelnummer:
- 296-123
- Tillv. art.nr:
- MIKROE-6311
- Tillverkare / varumärke:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Classification | WiFi Modue | |
| RF Technology | GNSS | |
| Kit Classification | Communication Board Kit | |
| Technology | UART, USB | |
| For Use With | And Wireless POS Systems Applications, Asset Tracking, Smart Metering, Wearable Devices | |
| Featured Device | BG95-M3 | |
| Frequency | 1561 → 1697MHz | |
| Kit Name | Multi Mode Data Only LTE Cat M1 or Cat NB2 or EGPRS Module With Integrated GNSS From Quectel | |
| Välj alla | ||
|---|---|---|
Brand MikroElektronika | ||
Classification WiFi Modue | ||
RF Technology GNSS | ||
Kit Classification Communication Board Kit | ||
Technology UART, USB | ||
For Use With And Wireless POS Systems Applications, Asset Tracking, Smart Metering, Wearable Devices | ||
Featured Device BG95-M3 | ||
Frequency 1561 → 1697MHz | ||
Kit Name Multi Mode Data Only LTE Cat M1 or Cat NB2 or EGPRS Module With Integrated GNSS From Quectel | ||
- COO (Country of Origin):
- RS
The MikroElektronika multi-mode LPWA modules supporting LTE Cat M1/Cat NB2/EGPRS and integrated GNSS. It is 3GPP Rel-14 compliant and offers maximum data rates of 588 kbps downlink and 1119 kbps uplink under LTE Cat M1. It features ultra-low power consumption by leveraging the integrated RAM/flash as well as the ARM Cortex A7 processor supporting ThreadX, achieving up to 70 % reduction in PSM leakage and 85 % reduction in eDRX current consumption compared to its predecessor.
Integrated RAM or flash in the baseband chipset
Comprehensive set of hardware based security features
support minimize design in time and development efforts
Compact SMT form factor ideal for size constrained applications with tight space
Robust mounting and interfaces
Comprehensive set of hardware based security features
support minimize design in time and development efforts
Compact SMT form factor ideal for size constrained applications with tight space
Robust mounting and interfaces
relaterade länkar
- Quectel Quectel BG95 Series LTE Cat M1 EGPRS Module Evaluation Board BG95-M3 LTE Cat M1
- Telit Evaluation Kit 2G GPS, Mobile Communication (Cellular) Evaluation Kit for Battery
- Quectel L86-M33 GNSS Receiver
- Quectel L86 GLONASS (GNSS), GPS Evaluation Board L86EBV-KIT
- Quectel UMTS<EEVB-KIT EG25G /EG21G/EC25/EC21/BG96/BG95/EG91 LTE Evaluation Kit for UMTS & LTE product B1/ B2/ B3/ B4/
- Quectel BG96MA-MINIPCIE RFID Module B1/ B2/ B3/ B4/ B5/ B8/ B12/ B13/ B18/B19/ B20/ B25?/ B26*/ B28 B39 (for Cat M1
- Quectel L76-M33 GPS Module
- Quectel L80-M39 GPS Receiver