Wurth Elektronik Serial Bridge Feather Wing RF Transmitter Development Board for Adafruit Feather line 2601167101001
- RS-artikelnummer:
- 216-695
- Tillv. art.nr:
- 2601167101001
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 enhet)*
602,78 kr
(exkl. moms)
753,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 602,78 kr |
| 10 + | 574,45 kr |
*vägledande pris
- RS-artikelnummer:
- 216-695
- Tillv. art.nr:
- 2601167101001
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| RF Technology | RF Transmitter | |
| Classification | Development Kit | |
| Technology | RS-485 | |
| Kit Classification | Development Board | |
| For Use With | Adafruit Feather line | |
| Kit Name | Serial Bridge Feather Wing | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology RF Transmitter | ||
Classification Development Kit | ||
Technology RS-485 | ||
Kit Classification Development Board | ||
For Use With Adafruit Feather line | ||
Kit Name Serial Bridge Feather Wing | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Serial Bridge FeatherWing is a versatile RS232/RS485 to UART bridge, featuring a double throw slider to easily switch between RS232 and RS485 modes. Designed in the Adafruit Feather form factor, it allows for seamless integration with other WE FeatherWings and a wide range of existing boards that also follow the Feather form factor.
Standard DSUB9 connector
3V3 logic level UART interface on the Feather pin header
RS232 with and without flow control
Full and half duplex RS485
3V3 logic level UART interface on the Feather pin header
RS232 with and without flow control
Full and half duplex RS485
relaterade länkar
- Wurth Elektronik MagI3C Power FeatherWing Power Feather Wing for 171010550173010000 for Adafruit Feather Line of
- ADAFRUIT Feather M0 WiFi Development Board 3010
- ADAFRUIT Feather HUZZAH WiFi Development Board 2821
- ADAFRUIT Feather M0 Adalogger MCU Development Board 2796
- ADAFRUIT Feather 32u4 Adalogger MCU Development Board 2795
- Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4GHz
- ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772
- ADAFRUIT Feather 32u4 Basic Proto MCU Development Board 2771